Part Details for MTL-CPLR-8X8 by ISL Products International
Overview of MTL-CPLR-8X8 by ISL Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4600ACPZ-R7 | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
ADN4600ACPZ | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
ADV3229ACPZ | Analog Devices | 700MHz 8x8 Crosspoint (Gain = |
Price & Stock for MTL-CPLR-8X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2685-MTL-CPLR-8X8-ND
|
DigiKey | 8mm x 8mm Jaw Coupling Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$20.0000 / $35.0000 | Buy Now |