Part Details for MTL-CPLR-10X12 by ISL Products International
Overview of MTL-CPLR-10X12 by ISL Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863011ALF | Amphenol Communications Solutions | 863011ALF-15 P DSUB STR MTL HD ASY | |
863010ALF | Amphenol Communications Solutions | 863010ALF-09 P DSUB STR MTL HD ASY | |
863012ALF | Amphenol Communications Solutions | 863012ALF-25 P DSUB STR MTL HD ASY |
Price & Stock for MTL-CPLR-10X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2685-MTL-CPLR-10X12-ND
|
DigiKey | 10mm x 12mm Jaw Coupling Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$20.0000 / $35.0000 | Buy Now |