Part Details for MTKH330AM-75.000MHZ by MMD
Overview of MTKH330AM-75.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MTKH330AM-75.000MHZ
MTKH330AM-75.000MHZ CAD Models
MTKH330AM-75.000MHZ Part Data Attributes
|
MTKH330AM-75.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTKH330AM-75.000MHZ
MMD
HCMOS Output Clock Oscillator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED; 13 INCH | |
Aging | 5 PPM/YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 14.8mm x 9.2mm x 5.5mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |