Part Details for MTK-P/P by Phoenix Contact
Overview of MTK-P/P by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS869 | Coilcraft Inc | DSL transformer, for Alcatel MTK-20140, not RoHS | |
AS8696- | Coilcraft Inc | DSL transformer, for Alcatel MTK-20140, not RoHS | |
AS8697- | Coilcraft Inc | DSL transformer, for Alcatel MTK-20140, SMT, not RoHS |
Price & Stock for MTK-P/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 1663 Factory Stock |
|
$8.3400 / $10.2800 | Buy Now |
DISTI #
MTK-P/P
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, Width: 5.2mm Min Qty: 1 | 0 |
|
$5.0800 / $11.0200 | RFQ |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 1663 Factory Stock |
|
$8.3400 / $10.2800 | Buy Now |
Part Details for MTK-P/P
MTK-P/P CAD Models
MTK-P/P Part Data Attributes
|
MTK-P/P
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MTK-P/P
Phoenix Contact
Modular Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; EAC; RS; UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for MTK-P/P
This table gives cross-reference parts and alternative options found for MTK-P/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTK-P/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3074266 | Modular Terminal Block, | Phoenix Contact | MTK-P/P vs 3074266 |