Part Details for MTJR1S00 by Danaher Specialty Products
Overview of MTJR1S00 by Danaher Specialty Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJR1S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F765
|
Newark | Multifunction Counter, No. Of Digits/Alpha:5, Digit Height:14.22Mm, Supply Voltage Min:190Vac, Supply Voltage Max:260Vac, Panel Cutout Height:45.21Mm, Panel Cutout Width:90.42Mm, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Na |Danaher Controls MTJR1S00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,281.6700 / $1,611.5100 | Buy Now |