Part Details for MTJP-623-K4-0-B1-1 by Adam Technologies Inc
Overview of MTJP-623-K4-0-B1-1 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJP-623-K4-0-B1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTJP623-K4-0-B11
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONNECTOR, MODULAR PLUG RoHS: Compliant | 0 |
|
$1.7100 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $3.6700 | Buy Now |
Part Details for MTJP-623-K4-0-B1-1
MTJP-623-K4-0-B1-1 CAD Models
MTJP-623-K4-0-B1-1 Part Data Attributes
|
MTJP-623-K4-0-B1-1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJP-623-K4-0-B1-1
Adam Technologies Inc
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Lug Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.72 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.585 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 1.2232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |