Part Details for MTI145WX100GD-SMD by IXYS Corporation
Overview of MTI145WX100GD-SMD by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for MTI145WX100GD-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MTI145WX100GD-SMD-ND
|
DigiKey | MOSFET 6N-CH 100V 190A ISOPLUS Min Qty: 104 Lead time: 76 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.1599 | Buy Now |
DISTI #
747-MTI145WX100GDSMD
|
Mouser Electronics | MOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE | 0 |
|
$50.1600 / $59.5400 | Order Now |
|
Future Electronics | MTI145WXxx Series 100 V 190 A 1.7 mOhm Three Phase Full Bridge Trench Mosfets RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 0Tube |
|
$47.3800 / $48.4800 | Buy Now |
DISTI #
MTI145WX100GD-SMD
|
TTI | MOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE Min Qty: 52 Package Multiple: 52 Container: Tube |
Americas - 104 In Stock |
|
$48.9800 | Buy Now |
Part Details for MTI145WX100GD-SMD
MTI145WX100GD-SMD CAD Models
MTI145WX100GD-SMD Part Data Attributes
|
MTI145WX100GD-SMD
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MTI145WX100GD-SMD
IXYS Corporation
Power Field-Effect Transistor, 190A I(D), 100V, 0.0022ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOPLUS-DIL, 24 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ISOPLUS-DIL, 24 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 190 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Number of Elements | 6 | |
Number of Terminals | 24 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTI145WX100GD-SMD
This table gives cross-reference parts and alternative options found for MTI145WX100GD-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTI145WX100GD-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTI145WX100GD | Power Field-Effect Transistor, 190A I(D), 100V, 0.0022ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Littelfuse Inc | MTI145WX100GD-SMD vs MTI145WX100GD |
MTI145WX100GD | POWER, FET, | IXYS Corporation | MTI145WX100GD-SMD vs MTI145WX100GD |