Part Details for MTI-220A/240V by Omega Engineering
Overview of MTI-220A/240V by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for MTI-220A/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTI-220A/240V
|
Avnet Americas | RELIABLE SOLUTION WATER TYPE IMMERSION HEATER , 2" NPT FITTING - Bulk (Alt: MTI-220A/240V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,155.0117 | Buy Now |