Part Details for MTHT-312-051-161-41WQ by AirBorn Inc
Overview of MTHT-312-051-161-41WQ by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTHT-312-051-161-41WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MTHT3125116141WQ
|
Mouser Electronics | D-Sub MIL Spec Connectors M SER CONNECTOR,HIGH TEMP RoHS: Compliant | 0 |
|
$225.2100 / $253.9900 | Order Now |
Part Details for MTHT-312-051-161-41WQ
MTHT-312-051-161-41WQ CAD Models
MTHT-312-051-161-41WQ Part Data Attributes
|
MTHT-312-051-161-41WQ
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MTHT-312-051-161-41WQ
AirBorn Inc
D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.179 inch | |
Body Length | 1.428 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 205 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | 2.78 N |