Part Details for MTHH-C316 by Panduit Corp
Overview of MTHH-C316 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C316 | Coilcraft Inc | Designer's Kit, DS3316P power inductors, RoHS |
Price & Stock for MTHH-C316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9255
|
Newark | Bandinghead,316Ss, h,pk100 Rohs Compliant: Yes |Panduit MTHH-C316 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$48.9500 | Buy Now |
DISTI #
66H1939
|
Newark | Banding Head, 316Ss, Heavy Cross Section, Product Range:- Rohs Compliant: Yes |Panduit MTHH-C316 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$89.2000 / $110.5200 | Buy Now |
DISTI #
298-22563-ND
|
DigiKey | BANDING HEAD CONT HEAVY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
146 In Stock |
|
$0.9350 / $1.1300 | Buy Now |
DISTI #
MTHH-C316
|
Avnet Americas | METAL TIE HEAD 316 MATERL - Bag (Alt: MTHH-C316) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$656.4100 | Buy Now |
DISTI #
644-MTHH-C316
|
Mouser Electronics | Cable Ties Custom Banding Tie Head, 316 SS, Heavy RoHS: Compliant | 600 |
|
$0.8580 / $1.1100 | Buy Now |
DISTI #
74931380
|
RS | Custom Banding Tie Head, 316 SS, Heavy | Panduit MTHH-C316 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.1400 | RFQ |
DISTI #
PANMTHH-C316
|
Heilind Electronics | Custom Banding Tie Head, 316 SS, Heavy | Americas - 0 in Stock |
|
$0.8766 / $1.1221 | Buy Now |
|
Onlinecomponents.com | Loose Piece Banding Head For Heavy Cross Section Banding. RoHS: Compliant | 1100 Factory Stock |
|
$0.7500 / $0.8700 | Buy Now |
DISTI #
000000000000625011
|
Sager | Cable Ties METAL TIE HEAD 316 MATERL Min Qty: 100 | 0 |
|
$0.6926 / $0.9049 | Buy Now |
|
Master Electronics | Loose Piece Banding Head For Heavy Cross Section Banding. RoHS: Compliant | 1100 Factory Stock |
|
$0.7500 / $0.8700 | Buy Now |