Part Details for MTHC0500A by Essentra Components
Overview of MTHC0500A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTHC0500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MTHC0500A
|
Mouser Electronics | Adhesive Tapes 5IN ROLL OF HIGH TEMP TAPE:CREPE TAN RoHS: Compliant | 0 |
|
$55.5100 / $70.9500 | Order Now |
DISTI #
74521167
|
RS | Crepe Paper Masking Tape, Tan, 5"W | Essentra Components MTHC0500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5900 / $75.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$55.1100 | Buy Now |
|
Onlinecomponents.com | Masking Tape - Color - Tan - - Roll Quantity - 1 - Overall Width - 127 mm (5.000 in) RoHS: Compliant | 0 |
|
$52.2100 / $72.7500 | Buy Now |