Part Details for MTGEZW-00-0000-0B00D027F by Cree, Inc.
Overview of MTGEZW-00-0000-0B00D027F by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MTGEZW-00-0000-0B00D027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTGEZW-00-0000-0B0
|
Avnet Americas | XLAMP MT-G LIGHT EMITTING DIODE EASYWHITE - Tape and Reel (Alt: MTGEZW-00-0000-0B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MTGEZW-00-0000-0B0
|
Avnet Americas | XLAMP MT-G LIGHT EMITTING DIODE EASYWHITE - Tape and Reel (Alt: MTGEZW-00-0000-0B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for MTGEZW-00-0000-0B00D027F
MTGEZW-00-0000-0B00D027F CAD Models
MTGEZW-00-0000-0B00D027F Part Data Attributes:
|
MTGEZW-00-0000-0B00D027F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MTGEZW-00-0000-0B00D027F
Cree, Inc.
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | White | |
Forward Current-Max | 4 A | |
Forward Voltage-Max | 6.7 V | |
Luminous Intensity-Min | 120 cd | |
Overall Height | 4.85 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |