Part Details for MTGBEZ-00-0000-0N00H027F by Cree, Inc.
Overview of MTGBEZ-00-0000-0N00H027F by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTGBEZ-00-0000-0N00H027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0637
|
Newark | Xlamp Mt-G Light Emitting Diode Easywhite Rohs Compliant: Yes |Cree Led MTGBEZ-00-0000-0N00H027F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6900 | Buy Now |
DISTI #
MTGBEZ-00-0000-0N00H027F-ND
|
DigiKey | LED EASYWHT WARM WHT 2700K 2SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6000 / $10.4256 | Buy Now |
DISTI #
MTGBEZ-00-0000-0N0
|
Avnet Americas | XLAMP MT-G LIGHT EMITTING DIODE EASYWHITE - Tape and Reel (Alt: MTGBEZ-00-0000-0N0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.3800 / $8.8200 | Buy Now |
DISTI #
941-MTGBEZ00N00H027F
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp MTGBEZ RoHS: Compliant | 391 |
|
$10.2700 / $14.4000 | Buy Now |
DISTI #
MTGBEZ0-000-N00H027F
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$9.2300 / $10.0900 | Buy Now |
Part Details for MTGBEZ-00-0000-0N00H027F
MTGBEZ-00-0000-0N00H027F CAD Models
MTGBEZ-00-0000-0N00H027F Part Data Attributes:
|
MTGBEZ-00-0000-0N00H027F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MTGBEZ-00-0000-0N00H027F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |