Part Details for MTG82AD4 by APEM Inc
Overview of MTG82AD4 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTG82AD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0166
|
Newark | Toggle Rocker Switch Rohs Compliant: Yes |Apem MTG82AD4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5600 / $102.5600 | Buy Now |
DISTI #
679-3837-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 30V Min Qty: 1 Lead time: 30 Weeks Container: Box |
1 In Stock |
|
$46.0108 / $60.4500 | Buy Now |
DISTI #
642-MTG82AD4
|
Mouser Electronics | Toggle Switches TOGGLE ROCKER SWITCH RoHS: Compliant | 0 |
|
$46.0100 | Order Now |
DISTI #
75000301
|
RS | TOGGLE ROCKER SWITCH | APEM Components MTG82AD4 Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF Mom SPDT Paddle Solder Lug 4A 30VDC Panel Mount with Threads Tray | 0 |
|
$39.7800 / $108.9700 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF Mom SPDT Paddle Solder Lug 4A 30VDC Panel Mount with Threads Tray | 0 |
|
$39.7800 / $108.9700 | Buy Now |