Part Details for MTG72A2 by APEM Inc
Overview of MTG72A2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTG72A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4328
|
Newark | Toggle Rocker Switch Rohs Compliant: Yes |Apem MTG72A2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5900 / $47.5000 | Buy Now |
DISTI #
MTG72A2-ND
|
DigiKey | SWITCH TOGGLE SPDT 4A 30V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5513 | Buy Now |
DISTI #
642-MTG72A2
|
Mouser Electronics | Toggle Switches 4A 30VDC BLACK NC SLDR LUG RoHS: Compliant | 140 |
|
$44.1900 / $60.8500 | Buy Now |
DISTI #
75000291
|
RS | TOGGLE ROCKER SWITCH | APEM Components MTG72A2 Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9600 | RFQ |
|
Onlinecomponents.com | Switch Toggle Mom OFF Mom SPDT Rocker Button Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
119 In Stock |
|
$44.5800 / $88.1600 | Buy Now |
|
Master Electronics | Switch Toggle Mom OFF Mom SPDT Rocker Button Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
119 In Stock |
|
$44.5800 / $88.1600 | Buy Now |
Part Details for MTG72A2
MTG72A2 CAD Models
MTG72A2 Part Data Attributes:
|
MTG72A2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MTG72A2
APEM Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 4A, 30VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.44 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Height | 16.7 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |