There are no models available for this part yet.
Overview of MTG7-001I-XQD00-CW-LF53 by Marktech Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6001IMS8#TRPBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LTM8001IY | Analog Devices | 36VIN, 5A µModule Reg w/ 5-Ou | |
LTC2900-1IDD#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res |
Price & Stock for MTG7-001I-XQD00-CW-LF53 by Marktech Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1125-1206-ND
|
DigiKey | LED MOD CREE XQ-D STARBRD 6000K Min Qty: 500 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$3.1779 | Buy Now |
CAD Models for MTG7-001I-XQD00-CW-LF53 by Marktech Optoelectronics
Part Data Attributes for MTG7-001I-XQD00-CW-LF53 by Marktech Optoelectronics
MTG7-001I-XQD00-CW-LF53
Marktech Optoelectronics
|
|
---|---|
Samacsys Manufacturer
|
Marktech Optoelectronics
|
Want to compare parts?
-
MTG7-001I-XQD00-CW-LF53Marktech OptoelectronicsVS
-