Part Details for MTG7-001I-XPG00-CW-0H53 by Marktech Optoelectronics
Results Overview of MTG7-001I-XPG00-CW-0H53 by Marktech Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTG7-001I-XPG00-CW-0H53 Information
MTG7-001I-XPG00-CW-0H53 by Marktech Optoelectronics is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MTG7-001I-XPG00-CW-0H53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1170-ND
|
DigiKey | LED MOD CREE XP-G STARBRD 6000K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
36 In Stock |
|
$6.4602 / $11.4400 | Buy Now |
Part Details for MTG7-001I-XPG00-CW-0H53
MTG7-001I-XPG00-CW-0H53 CAD Models
MTG7-001I-XPG00-CW-0H53 Part Data Attributes
|
MTG7-001I-XPG00-CW-0H53
Marktech Optoelectronics
Buy Now
|
Compare Parts:
MTG7-001I-XPG00-CW-0H53
Marktech Optoelectronics
Select a part to compare: |
Samacsys Manufacturer | Marktech Optoelectronics |