Part Details for MTG5000A by Siemens
Overview of MTG5000A by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTG5000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MTG5000A-ND
|
DigiKey | PWR XFMR 5000VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$1,731.8400 | Buy Now |
DISTI #
982-MTG5000A
|
Mouser Electronics | Power Transformers CONTROL TRANSFORMER,5000VA,240/480-120V, | 0 |
|
$1,910.8500 | Order Now |
DISTI #
71301613
|
RS | CONTROL TRANSFORMER, 5000VA, 240/480-120V, | Siemens MTG5000A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,929.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,966.2100 / $2,078.0500 | Buy Now |