Part Details for MTG326D by TE Connectivity
Overview of MTG326D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTG326D
MTG326D CAD Models
MTG326D Part Data Attributes
|
MTG326D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTG326D
TE Connectivity
TOGGLE SWITCH, 3PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LONG MUSTANG | |
Body Breadth | 13 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 17.8 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |
Alternate Parts for MTG326D
This table gives cross-reference parts and alternative options found for MTG326D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTG326D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5656MAB | Toggle Switch, 3PDT, Latched, 4A, 30VDC, Solder Terminal, Large Type Actuator, Panel Mount-threaded | APEM Inc | MTG326D vs 5656MAB |