MTG306D
Description: Toggle Switch, 3PDT, On-on, Horizontal, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount

Overview of MTG306D by knitter-switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Price & Stock for MTG306D by knitter-switch

Part # Manufacturer Description Stock Price Buy
DISTI # MTG306D
Avnet Americas - Boxed Product (Development Kits) (Alt: MTG306D) Min Qty: 100 Package Multiple: 100 Container: Box 0
  • 1 $8.2500
$8.2500 Buy Now
DISTI # 69830498
Verical Switch Toggle ON ON 3PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 4 Package Multiple: 1 Americas - 10
  • 4 $8.3625
  • 5 $7.9375
  • 10 $7.8375
$7.8375 / $8.3625 Buy Now
DISTI # MTG306D
TME Switch: toggle, Pos: 2, 3PDT, ON-ON, 6A/125VAC, 6A/6VDC, MTG, 20mΩ Min Qty: 1 7
  • 1 $15.9100
  • 5 $12.3100
  • 10 $11.5100
$11.5100 / $15.9100 Buy Now
DISTI # C1S413000011307
Chip1Stop Switch Toggle ON ON 3PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant Container: Bulk 10
  • 1 $6.5500
  • 5 $6.2200
  • 10 $6.1400
$6.1400 / $6.5500 Buy Now

CAD Models for MTG306D by knitter-switch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTG306D by knitter-switch

MTG306D
knitter-switch
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KNITTER-SWITCH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
24 deg
Actuator Finish
CHROME
Actuator Length
0.453 inch
Actuator Material
COPPER ALLOY
Actuator Type
TOGGLE
Body Breadth
13.0048 mm
Body Height
11.811 mm
Body Length or Diameter
17.8054 mm
Bushing Length
0.469 inch
Bushing Type
15/32-32
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@30VDC
Contact Function
ON-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
140 °C
Operating Temperature-Min
-45 °C
Sealing
EPOXY
Solderability
HAND
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.157 inch
Terminal Material
BRASS
Termination Type
QUICK CONNECT
Want to compare parts?
  1. MTG306D
    knitter-switch
    Toggle Switch, 3PDT, On-on, Horizontal, 4A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
    VS

Related Parts for MTG306D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTG306D by knitter-switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTG306D by knitter-switch

  • Please alert me when MTG306D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTG306D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTG306D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTG306D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTG306D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTG306D by knitter-switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: