Part Details for MTG206P by TE Connectivity
Overview of MTG206P by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTG206P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTG206P-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1160 | Buy Now |
DISTI #
506-MTG206P
|
Mouser Electronics | Toggle Switches DP ON-OFF-ON LUG RoHS: Compliant | 73 |
|
$18.7600 / $25.3500 | Buy Now |
DISTI #
V36:1790_11692296
|
Arrow Electronics | Switch Toggle ON OFF ON DPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2140 | Americas - 50 |
|
$8.3820 / $11.4729 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
94 In Stock |
|
$13.4000 / $20.1700 | Buy Now |
DISTI #
73571838
|
Verical | Switch Toggle ON OFF ON DPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2151 | Americas - 94 |
|
$22.9772 / $25.9923 | Buy Now |
DISTI #
59399515
|
Verical | Switch Toggle ON OFF ON DPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 50 |
|
$8.3820 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, ON-OFF-ON, LATCHED, 6A, 28VDC, WIRE TERMINAL, SHORT MUSTANG ACTUATOR, PANEL MOUNT | 4 |
|
$16.6433 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, ON-OFF-ON, LATCHED, 6A, 28VDC, WIRE TERMINAL, SHORT MUSTANG ACTUATOR, PANEL MOUNT | 1 |
|
$25.0000 | Buy Now |
DISTI #
2-1437559-0
|
TTI | Toggle Switches MUSTANG TOGGLE SWITCH Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$15.5400 / $15.8500 | Buy Now |
DISTI #
000000000000004190
|
Sager | Toggle Switches DP ON-OFF-ON LUG Min Qty: 100 | 0 |
|
$12.5900 / $17.8100 | Buy Now |
Part Details for MTG206P
MTG206P CAD Models
MTG206P Part Data Attributes
|
MTG206P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTG206P
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | SHORT MUSTANG | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 9 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |