Part Details for MTG106H by TE Connectivity
Overview of MTG106H by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for MTG106H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 4A, 28VDC, SOLDER TERMINAL, BATON SHORT TYPE ACTUATOR, PANEL MOUNT-THREADED | 25 |
|
$8.9250 / $11.9000 | Buy Now |
Part Details for MTG106H
MTG106H CAD Models
MTG106H Part Data Attributes
|
MTG106H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTG106H
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 4A, 28VDC, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SHORT MUSTANG | |
Body Breadth | 8 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 13 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |
Alternate Parts for MTG106H
This table gives cross-reference parts and alternative options found for MTG106H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTG106H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTG106H | Toggle Switch, SPDT, Latched And Momentary, 4A, 28VDC, Wire Terminal, Short Mustang Actuator, Panel Mount | TE Connectivity / Elcon Power Connectors | MTG106H vs MTG106H |