Part Details for MTFDJAL1T6MBS-2AN16ABYY by Micron Technology Inc
Overview of MTFDJAL1T6MBS-2AN16ABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDJAL1T6MBS-2AN16ABYY
MTFDJAL1T6MBS-2AN16ABYY CAD Models
MTFDJAL1T6MBS-2AN16ABYY Part Data Attributes:
|
MTFDJAL1T6MBS-2AN16ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDJAL1T6MBS-2AN16ABYY
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-03-15 | |
Additional Feature | 12V SUPPLY IS ALSO AVAILABLE | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.24 mm | |
Memory Density | 14073748835532 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 1759218604441 words | |
Number of Words Code | 1600000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Organization | 1.6TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 15 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 69.85 mm |