Part Details for MTFDHBE1T9TDF-1AW12ABYY by Micron Technology Inc
Overview of MTFDHBE1T9TDF-1AW12ABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDHBE1T9TDF-1AW12ABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1188
|
Newark | 7300 1.9Tb 2.5In E-Ssd |Micron MTFDHBE1T9TDF-1AW12ABYY RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.4800 / $555.9100 | Buy Now |
Part Details for MTFDHBE1T9TDF-1AW12ABYY
MTFDHBE1T9TDF-1AW12ABYY CAD Models
MTFDHBE1T9TDF-1AW12ABYY Part Data Attributes
|
MTFDHBE1T9TDF-1AW12ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHBE1T9TDF-1AW12ABYY
Micron Technology Inc
Flash Module, 1.92TX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 16888498602639 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2111062325329 words | |
Number of Words Code | 1920000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1.92TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |