Part Details for MTFDHAR11TATCW-1AR1ZABYY by Micron Technology Inc
Overview of MTFDHAR11TATCW-1AR1ZABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDHAR11TATCW-1AR1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTFDHAR11TATCW-1AR1ZABYY
|
Avnet Americas | 9200 11TB HHHL PCIE SSD - Trays (Alt: MTFDHAR11TATCW-1AR1ZABYY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for MTFDHAR11TATCW-1AR1ZABYY
MTFDHAR11TATCW-1AR1ZABYY CAD Models
MTFDHAR11TATCW-1AR1ZABYY Part Data Attributes
|
MTFDHAR11TATCW-1AR1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHAR11TATCW-1AR1ZABYY
Micron Technology Inc
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2017-08-04 | |
Memory IC Type | MEMORY CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |