Part Details for MTFDHAL1T2MCF-1AN1ZABYY by Micron Technology Inc
Overview of MTFDHAL1T2MCF-1AN1ZABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MTFDHAL1T2MCF-1AN1ZABYY
MTFDHAL1T2MCF-1AN1ZABYY CAD Models
MTFDHAL1T2MCF-1AN1ZABYY Part Data Attributes:
|
MTFDHAL1T2MCF-1AN1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHAL1T2MCF-1AN1ZABYY
Micron Technology Inc
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-11-01 | |
Additional Feature | SOLID STATE DRIVE | |
JESD-30 Code | R-XXMA-X | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words Code | 1200000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 1200GX8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 3.564 V | |
Supply Voltage-Min (Vsup) | 3.036 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NAND TYPE |