Part Details for MTFDHAK1T6MCG-1AN1ZABYY by Micron Technology Inc
Overview of MTFDHAK1T6MCG-1AN1ZABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Part Details for MTFDHAK1T6MCG-1AN1ZABYY
MTFDHAK1T6MCG-1AN1ZABYY CAD Models
MTFDHAK1T6MCG-1AN1ZABYY Part Data Attributes
|
MTFDHAK1T6MCG-1AN1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHAK1T6MCG-1AN1ZABYY
Micron Technology Inc
Flash,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-12-02 | |
Memory IC Type | FLASH | |
Programming Voltage | 12 V | |
Technology | CMOS |