Part Details for MTFDGAL350MAX-1AG1ZABYY by Micron Technology Inc
Overview of MTFDGAL350MAX-1AG1ZABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MTFDGAL350MAX-1AG1ZABYY
MTFDGAL350MAX-1AG1ZABYY CAD Models
MTFDGAL350MAX-1AG1ZABYY Part Data Attributes
|
MTFDGAL350MAX-1AG1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDGAL350MAX-1AG1ZABYY
Micron Technology Inc
Flash Memory Drive, CMOS, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 1700 MBps | |
Host Interface Standard | ATA-8; ACS-2; PCI | |
JESD-30 Code | R-XUUC-N68 | |
Length | 100.5 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 15 mm | |
Supply Voltage-Max | 12.96 V | |
Supply Voltage-Min | 11.04 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 69.85 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |