Part Details for MTFDDAV960TCB-1AR16ABYY by Micron Technology Inc
Overview of MTFDDAV960TCB-1AR16ABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAV960TCB-1AR16ABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7367
|
Newark | Ssd, Sata 6 Gb/S, Tlc Nand, 960Gb, Drive Type:Internal, Form Factor:M.2 2280, Drive Interface:Sata 6 Gb/S (Sata Iii), Memory Capacity:960Gb, Flash Memory Type:Tlc Nand, Encryption:Aes 256-Bit, Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAV960TCB-1AR16ABYY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.6600 / $513.5400 | Buy Now |
Part Details for MTFDDAV960TCB-1AR16ABYY
MTFDDAV960TCB-1AR16ABYY CAD Models
MTFDDAV960TCB-1AR16ABYY Part Data Attributes
|
MTFDDAV960TCB-1AR16ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAV960TCB-1AR16ABYY
Micron Technology Inc
Flash Memory Drive, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-11-30 | |
Samacsys Manufacturer | Micron | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |