MTFDDAT256MAY-1AH12ABHA
Micron Technology Inc
Description: Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-52

Overview of MTFDDAT256MAY-1AH12ABHA by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MTFDDAT256MAY-1AH12ABHA by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTFDDAT256MAY-1AH12ABHA
Avnet Silica Solid State Drive AES 256 bit|SED|TCG 256 GB FLASH - NAND (MLC) 72 TBW SATA-3.1 6 Gb/s mSATA (Alt: MTFDDAT256MAY-1AH12ABHA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MTFDDAT256MAY-1AH12ABHA by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTFDDAT256MAY-1AH12ABHA by Micron Technology Inc

MTFDDAT256MAY-1AH12ABHA
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
DIE,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-XDMA-N52
Length
50.8 mm
Memory Density
2199023255552 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
52
Number of Words
274877906944 words
Number of Words Code
256000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256GX8
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
3.46 V
Supply Voltage-Min (Vsup)
3.14 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Type
MLC NAND TYPE
Width
29.85 mm
Want to compare parts?
  1. MTFDDAT256MAY-1AH12ABHA
    Micron Technology Inc
    Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTFDDAT256MAY-1AH12ABHA by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTFDDAT256MAY-1AH12ABHA by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MTFDDAT256MAY-1AH12ABHA would you like to use for your alert(s)?
  • Please alert me when MTFDDAT256MAY-1AH12ABHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTFDDAT256MAY-1AH12ABHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTFDDAT256MAY-1AH12ABHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTFDDAT256MAY-1AH12ABHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTFDDAT256MAY-1AH12ABHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTFDDAT256MAY-1AH12ABHA by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: