Datasheets
MTFDDAT128MBF-1AN12ABYY by: Micron Technology Inc

Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-52

Part Details for MTFDDAT128MBF-1AN12ABYY by Micron Technology Inc

Overview of MTFDDAT128MBF-1AN12ABYY by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MTFDDAT128MBF-1AN12ABYY

MTFDDAT128MBF-1AN12ABYY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTFDDAT128MBF-1AN12ABYY Part Data Attributes:

MTFDDAT128MBF-1AN12ABYY Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MTFDDAT128MBF-1AN12ABYY Micron Technology Inc Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-52
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description GREEN, PACKAGE-52
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Samacsys Manufacturer Micron
Additional Feature SEATED HT-CALCULATED
Data Transfer Rate-Max 750 MBps
Host Data Transfer Rate-Max 560 MBps
Host Interface Standard ATA-8; ACS-3
JESD-30 Code R-XUUC-N52
Length 50.8 mm
Number of Terminals 52
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Seated Height-Max 4.85 mm
Supply Voltage-Max 3.46 V
Supply Voltage-Min 3.14 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position UPPER
Width 29.85 mm
uPs/uCs/Peripheral ICs Type SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE

MTFDDAT128MBF-1AN12ABYY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTFDDAT128MBF-1AN12ABYY by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTFDDAT128MBF-1AN12ABYY by Micron Technology Inc

  • Please alert me when MTFDDAT128MBF-1AN12ABYY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTFDDAT128MBF-1AN12ABYY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTFDDAT128MBF-1AN12ABYY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTFDDAT128MBF-1AN12ABYY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTFDDAT128MBF-1AN12ABYY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTFDDAT128MBF-1AN12ABYY by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: