Part Details for MTFDDAT128MAR-1J1AB by Micron Technology Inc
Overview of MTFDDAT128MAR-1J1AB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDDAT128MAR-1J1AB
MTFDDAT128MAR-1J1AB CAD Models
MTFDDAT128MAR-1J1AB Part Data Attributes:
|
MTFDDAT128MAR-1J1AB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAT128MAR-1J1AB
Micron Technology Inc
Flash,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V | |
Technology | CMOS | |
Type | MLC NAND TYPE |