Part Details for MTFDDAK960TGB-1BC1ZABYY by Micron Technology Inc
Overview of MTFDDAK960TGB-1BC1ZABYY by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAK960TGB-1BC1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5367
|
Newark | Ssd, Sata, 3D Tlc Nand, 7Mm, 960Gb, Drive Type:External, Form Factor:2.5 Inch, 7 Mm, Interfaces:Sata 6 Gb/S, Memory Capacity:960Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAK960TGB-1BC1ZABYY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$319.4900 / $331.7200 | Buy Now |
DISTI #
557-MTFDDAK960TGB-1BC1ZABYY-ND
|
DigiKey | 5300 960GB 2.5IN SSD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$253.5500 / $254.7000 | Buy Now |
DISTI #
MTFDDAK960TGB-1BC1
|
Avnet Americas | SSD, External, 960 GB, 2.5 Inch, 7 mm, SATA 6 Gb/s, 3D TLC NAND, Non-Encrypted - Trays (Alt: MTFDDAK960TGB-1BC1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$253.4804 | Buy Now |
DISTI #
340-598867
|
Mouser Electronics | Solid State Drives - SSD 5400 1408GB 2.5in SSD RoHS: Compliant | 55 |
|
$273.0700 / $283.5300 | Buy Now |
DISTI #
MTFDDAK960TGB-1BC1ZABYY
|
Avnet Asia | SSD, External, 960 GB, 2.5 Inch, 7 mm, SATA 6 Gb/s, 3D TLC NAND, Non-Encrypted (Alt: MTFDDAK960TGB-1BC1ZABYY) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | 0 |
|
$238.6353 / $266.8947 | Buy Now |
DISTI #
MTFDDAK960TGB-1BC1ZABYY
|
Avnet Silica | SSD, External, 960 GB, 2.5 Inch, 7 mm, SATA 6 Gb/s, 3D TLC NAND, Non-Encrypted (Alt: MTFDDAK960TGB-1BC1ZABYY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$452.6300 | Buy Now |
Part Details for MTFDDAK960TGB-1BC1ZABYY
MTFDDAK960TGB-1BC1ZABYY CAD Models
MTFDDAK960TGB-1BC1ZABYY Part Data Attributes
|
MTFDDAK960TGB-1BC1ZABYY
Micron Technology Inc
Buy Now
|
Compare Parts:
MTFDDAK960TGB-1BC1ZABYY
Micron Technology Inc
|
Samacsys Manufacturer | Micron |