Part Details for MTFDDAK3T8TDS-1AW15ABYY by Micron Technology Inc
Overview of MTFDDAK3T8TDS-1AW15ABYY by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAK3T8TDS-1AW15ABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7261
|
Newark | Ssd, Sata 6Gbps, Tlc Nand Flash, 3.84Tb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:3.84Tb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAK3T8TDS-1AW15ABYY Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTFDDAK3T8TDS-1AW1
|
Avnet Americas | 5300 PRO- SATA 1 DWPD Cap3840 FormFactor 2.5 - Trays (Alt: MTFDDAK3T8TDS-1AW1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
MTFDDAK3T8TDS-1AW1
|
Avnet Americas | 5300 PRO- SATA 1 DWPD Cap3840 FormFactor 2.5 - Trays (Alt: MTFDDAK3T8TDS-1AW1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for MTFDDAK3T8TDS-1AW15ABYY
MTFDDAK3T8TDS-1AW15ABYY CAD Models
MTFDDAK3T8TDS-1AW15ABYY Part Data Attributes:
|
MTFDDAK3T8TDS-1AW15ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK3T8TDS-1AW15ABYY
Micron Technology Inc
Secondary Storage Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.45 mm | |
Memory Density | 32985348833280 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 4123168604160 words | |
Number of Words Code | 3840000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3840GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm |