Part Details for MTFDDAK120MBD-2AK12ITYY by Micron Technology Inc
Overview of MTFDDAK120MBD-2AK12ITYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MTFDDAK120MBD-2AK12ITYY
MTFDDAK120MBD-2AK12ITYY CAD Models
MTFDDAK120MBD-2AK12ITYY Part Data Attributes:
|
MTFDDAK120MBD-2AK12ITYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK120MBD-2AK12ITYY
Micron Technology Inc
Flash Memory Drive, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-06-06 | |
Samacsys Manufacturer | Micron | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |