Part Details for MTFDDAK120MBB-1AE1ZABYY by Micron Technology Inc
Overview of MTFDDAK120MBB-1AE1ZABYY by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MTFDDAK120MBB-1AE1ZABYY
MTFDDAK120MBB-1AE1ZABYY CAD Models
MTFDDAK120MBB-1AE1ZABYY Part Data Attributes:
|
MTFDDAK120MBB-1AE1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK120MBB-1AE1ZABYY
Micron Technology Inc
Flash Memory Drive, 750MBps, CMOS, ROHS COMPLIANT, PACKAGE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Micron | |
Data Transfer Rate-Max | 750 MBps | |
Host Data Transfer Rate-Max | 425 MBps | |
Host Interface Standard | ATA-8; ACS-2 | |
JESD-30 Code | R-XUUC-N22 | |
Length | 100.5 mm | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 69.85 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |