Part Details for MTFDDAC064MAM-1J1 by Micron Technology Inc
Overview of MTFDDAC064MAM-1J1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDDAC064MAM-1J1
MTFDDAC064MAM-1J1 CAD Models
MTFDDAC064MAM-1J1 Part Data Attributes:
|
MTFDDAC064MAM-1J1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAC064MAM-1J1
Micron Technology Inc
Flash, GREEN PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | GREEN PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XXMA-N | |
Length | 100.2 mm | |
Memory IC Type | FLASH | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 5 V | |
Seated Height-Max | 9.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | MLC NAND TYPE | |
Width | 69.85 mm |