Part Details for MTFDCAE002SAJ-1M1 by Micron Technology Inc
Overview of MTFDCAE002SAJ-1M1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDCAE002SAJ-1M1
MTFDCAE002SAJ-1M1 CAD Models
MTFDCAE002SAJ-1M1 Part Data Attributes
|
MTFDCAE002SAJ-1M1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDCAE002SAJ-1M1
Micron Technology Inc
Flash, GREEN PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | USB 2.0 | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 17179869184 bit | |
Memory IC Type | USB FLASH DRIVE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | SLC NAND TYPE |
Alternate Parts for MTFDCAE002SAJ-1M1
This table gives cross-reference parts and alternative options found for MTFDCAE002SAJ-1M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFDCAE002SAJ-1M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFDCAE002SAJ-1M1IT | Floppy Disk Drive, CMOS, GREEN PACKAGE | Micron Technology Inc | MTFDCAE002SAJ-1M1 vs MTFDCAE002SAJ-1M1IT |