Part Details for MTFC64GBCAQTC-AAT by Micron Technology Inc
Overview of MTFC64GBCAQTC-AAT by Micron Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC64GBCAQTC-AAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2434
|
Newark | Flash Memory, 64Gb, -40 To 105Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:64G X 8Bit, Interfaces:-, Ic Case/Package:Lfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC64GBCAQTC-AAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.3700 | Buy Now |
DISTI #
557-MTFC64GBCAQTC-AAT-ND
|
DigiKey | MM20F EMMC 512GBIT 153/196 LFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
16 In Stock |
|
$29.1800 / $39.2700 | Buy Now |
DISTI #
MTFC64GBCAQTC-AAT
|
Avnet Americas | MASSFLASH/CONTROLLER - Trays (Alt: MTFC64GBCAQTC-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$26.7344 / $30.6152 | Buy Now |
DISTI #
67AK2434
|
Avnet Americas | MASSFLASH/CONTROLLER - Bulk (Alt: 67AK2434) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$30.8000 / $39.1400 | Buy Now |
DISTI #
MTFC64GBCAQTC-AAT
|
Avnet Americas | EMMC 512GBIT 153/196 LFBGA AT - Tape and Reel (Alt: MTFC64GBCAQTC-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$26.7344 / $30.6152 | Buy Now |
DISTI #
MTFC64GBCAQTC-AAT
|
Avnet Americas | EMMC 512G LFBGA - Trays (Alt: MTFC64GBCAQTC-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Container: Tray | 0 |
|
RFQ | |
DISTI #
MTFC64GBCAQTC-AAT
|
Avnet Americas | EMMC 512G LFBGA - Tape and Reel (Alt: MTFC64GBCAQTC-AAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
340-722230-TRAY
|
Mouser Electronics | eMMC eMMC 512Gbit 153/196 LFBGA AT RoHS: Compliant | 284 |
|
$28.3200 / $38.1200 | Buy Now |
DISTI #
MTFC64GBCAQTC-AAT
|
Avnet Asia | MASSFLASH/CONTROLLER (Alt: MTFC64GBCAQTC-AAT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
$25.3647 / $30.8000 | Buy Now |
DISTI #
MTFC64GBCAQTC-AAT
|
Avnet Silica | MASSFLASH/CONTROLLER (Alt: MTFC64GBCAQTC-AAT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now |