Part Details for MTFC128GASAONS-IT by Micron Technology Inc
Overview of MTFC128GASAONS-IT by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC128GASAONS-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7083
|
Newark | Flash Memory, Aec-Q100, 1Tbit, 95Deg C, Flash Memory Type:Nand, Memory Configuration:128G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tfbga, No. Of Pins:153Pins, Clock Frequency Max:1.066Ghz, Access Time:-, Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MTFC128GASAONS-IT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 695 |
|
$45.1500 | Buy Now |
DISTI #
557-MTFC128GASAONS-IT-ND
|
DigiKey | IC FLASH 1TBIT UFS2.1 153TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1444 In Stock |
|
$50.7900 | Buy Now |
DISTI #
80AH7083
|
Avnet Americas | Flash Card 128GB 2.7V to 3.6V 153-Pin TFBGA T/R - Bulk (Alt: 80AH7083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 695 Partner Stock |
|
$53.7600 / $74.1000 | Buy Now |
DISTI #
MTFC128GASAONS-IT
|
Avnet Americas | Flash Card 128GB 2.7V to 3.6V 153-Pin TFBGA T/R - Trays (Alt: MTFC128GASAONS-IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$78.8222 | Buy Now |
DISTI #
MTFC128GASAONS-IT
|
Avnet Americas | Flash Card 128GB 2.7V to 3.6V 153-Pin TFBGA T/R - Tape and Reel (Alt: MTFC128GASAONS-IT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
340-418968-TRAY
|
Mouser Electronics | Universal Flash Storage - UFS UFS 1T JF9E | 0 |
|
$50.7900 | Order Now |
DISTI #
MTFC128GASAONS-IT
|
Avnet Silica | Flash Card 128GB 2.7V to 3.6V 153-Pin TFBGA T/R (Alt: MTFC128GASAONS-IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V3.6V 1Tbit TFBGA-153 NAND FLASH ROHS | 5 |
|
$53.6083 | Buy Now |
Part Details for MTFC128GASAONS-IT
MTFC128GASAONS-IT CAD Models
MTFC128GASAONS-IT Part Data Attributes
|
MTFC128GASAONS-IT
Micron Technology Inc
Buy Now
|
Compare Parts:
MTFC128GASAONS-IT
Micron Technology Inc
|
Samacsys Manufacturer | Micron |