MTF306D
Description: TOGGLE SWITCH, 3PDT, LATCHED, 4A, 28VDC, PANEL MOUNT

Overview of MTF306D by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MTF306D by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC0534
Newark Mtf306D=(Mst-49) Sw Tog 3Pdt |Alcoswitch Te Connectivity MTF306D RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $27.5700
  • 100 $26.5400
$26.5400 / $27.5700 Buy Now
DISTI # 000000000000004185
Sager Toggle Switches 3P ON-NONE-ON LUG 0
Buy Now

CAD Models for MTF306D by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTF306D by TE Connectivity

MTF306D
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
30 Weeks
Actuator Finish
CHROME
Actuator Type
FLAT TYPE
Body Breadth
13 mm
Body Color
GREEN
Body Height
12.5 mm
Body Length or Diameter
17.81 mm
Center Contact Plating
GOLD OVER SILVER
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1500 V
Electrical Life
60000 Cycle(s)
End Contact Material
COPPER ALLOY
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
14.71 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD
Termination Type
WIRE
Want to compare parts?
  1. MTF306D
    TE Connectivity
    TOGGLE SWITCH, 3PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
    VS

Related Parts for MTF306D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTF306D by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTF306D by TE Connectivity

Select Manufacturer
Which Manufacturer of MTF306D would you like to use for your alert(s)?
  • Please alert me when MTF306D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTF306D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTF306D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTF306D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTF306D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTF306D by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: