Part Details for MTF226R by TE Connectivity
Overview of MTF226R by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTF226R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000087491
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for MTF226R
MTF226R CAD Models
MTF226R Part Data Attributes
|
MTF226R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTF226R
TE Connectivity
TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL,TOGGLE BAT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 26 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.49 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.954 mm | |
Body Height | 34.544 mm | |
Body Length or Diameter | 12.954 mm | |
Bushing Length | 0.32 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | MOLDED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG | |
Washability | SOLVENT |
Alternate Parts for MTF226R
This table gives cross-reference parts and alternative options found for MTF226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTM206RPC | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE BAT | TE Connectivity | MTF226R vs MTM206RPC |
MTA206RVRA | TOGGLE SWITCH,VERTICAL R/A,DPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE BAT,8 | TE Connectivity | MTF226R vs MTA206RVRA |