Part Details for MTEHF325D-1.000MHZ by MMD
Overview of MTEHF325D-1.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTEHF325D-1.000MHZ
MTEHF325D-1.000MHZ CAD Models
MTEHF325D-1.000MHZ Part Data Attributes
|
MTEHF325D-1.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTEHF325D-1.000MHZ
MMD
HCMOS Output Clock Oscillator, 1MHz Min, 160MHz Max, 1MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | MODULE,4LEAD,.8 | |
Reach Compliance Code | compliant | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.8 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 3.3 V |