Part Details for MTEDCBE002SAJ-1M2 by Micron Technology Inc
Results Overview of MTEDCBE002SAJ-1M2 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTEDCBE002SAJ-1M2 Information
MTEDCBE002SAJ-1M2 by Micron Technology Inc is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MTEDCBE002SAJ-1M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTEDCBE002SAJ-1M2
|
Avnet Silica | Flash Card 2Gbyte 5V Embedded USB Mass Storage Drive (Alt: MTEDCBE002SAJ-1M2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTEDCBE002SAJ-1M2
MTEDCBE002SAJ-1M2 CAD Models
MTEDCBE002SAJ-1M2 Part Data Attributes
|
MTEDCBE002SAJ-1M2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTEDCBE002SAJ-1M2
Micron Technology Inc
Flash Memory Drive, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 30 MBps | |
Host Interface Standard | USB | |
JESD-30 Code | R-XXMA-N10 | |
Length | 36.9 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.9 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 26.6 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |