Part Details for MTE8600N by Marktech Optoelectronics
Results Overview of MTE8600N by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTE8600N Information
MTE8600N by Marktech Optoelectronics is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTE8600N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1113-ND
|
DigiKey | EMITTER IR 856NM 80MA TO-18 Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0870 | Buy Now |
DISTI #
193-MTE8600N
|
Mouser Electronics | Infrared Emitters Infrared Emitter 850nm RoHS: Compliant | 55 |
|
$4.4300 / $7.3400 | Buy Now |
Part Details for MTE8600N
MTE8600N CAD Models
MTE8600N Part Data Attributes
|
MTE8600N
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE8600N
Marktech Optoelectronics
Infrared LED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 19.6 mW | |
Peak Wavelength | 856 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Spectral Bandwidth | 33 m | |
Surface Mount | NO | |
Viewing Angle | 22 deg |