Part Details for MTE6066C2-UR by Marktech Optoelectronics
Overview of MTE6066C2-UR by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE6066C2-UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1516-ND
|
DigiKey | 3MM PLASTIC FLAT LENS (2 PIN) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$1.1929 / $3.2400 | Buy Now |
DISTI #
193-MTE6066C2-UR
|
Mouser Electronics | Standard LEDs - Through Hole Visible Emitter 660nm RoHS: Compliant | 139 |
|
$1.1900 / $3.2300 | Buy Now |
Part Details for MTE6066C2-UR
MTE6066C2-UR CAD Models
MTE6066C2-UR Part Data Attributes
|
MTE6066C2-UR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE6066C2-UR
Marktech Optoelectronics
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | SINGLE COLOR LED |