Part Details for MTE5116D4 by Marktech Optoelectronics
Overview of MTE5116D4 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MTE5116D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1489-ND
|
DigiKey | SWIR EMITTER 1650NM 3MM PLASTIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$6.0661 / $12.2300 | Buy Now |
DISTI #
193-MTE5116D4
|
Mouser Electronics | Infrared Emitters SWIR Emitter 1650nm RoHS: Compliant | 6 |
|
$6.0600 / $12.2200 | Buy Now |
Part Details for MTE5116D4
MTE5116D4 CAD Models
MTE5116D4 Part Data Attributes:
|
MTE5116D4
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE5116D4
Marktech Optoelectronics
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-03-06 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 0.85 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 1650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.95 mm | |
Spectral Bandwidth | 113 m | |
Surface Mount | NO | |
Viewing Angle | 120 deg |