Part Details for MTE5115C1 by Marktech Optoelectronics
Results Overview of MTE5115C1 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTE5115C1 Information
MTE5115C1 by Marktech Optoelectronics is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTE5115C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE5115C1-ND
|
DigiKey | 1545NM SWIR EMITTER IN A 3MM PLA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$6.4065 / $11.3800 | Buy Now |
DISTI #
193-MTE5115C1
|
Mouser Electronics | Infrared Emitters 1545nm SWIR Dome Lens RoHS: Compliant | 0 |
|
$6.4000 / $11.3800 | Order Now |