-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 2.4mm, 1-Element, 1550nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE5015-996-IR-ND
|
DigiKey | SWIR EMITTER 1550NM PLCC2 SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
181 In Stock |
|
$10.8625 / $14.4900 | Buy Now |
DISTI #
193-MTE5015-996-IR
|
Mouser Electronics | Infrared Emitters 1550nm SMD PLCC2 Flat RoHS: Compliant | 92 |
|
$10.8600 / $14.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTE5015-996-IR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE5015-996-IR
Marktech Optoelectronics
Infrared LED, 2.4mm, 1-Element, 1550nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 0.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 1550 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InGaAs/InP | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 120 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |