Part Details for MTE4110C5 by Marktech Optoelectronics
Overview of MTE4110C5 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE4110C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE4110C5-ND
|
DigiKey | 1040NM SWIR EMITTER 3MM PLASTIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$5.3544 / $10.2800 | Buy Now |
DISTI #
193-MTE4110C5
|
Mouser Electronics | Infrared Emitters - High Power 1040nm SWIR Emitter 3mm Plastic Domed Lens RoHS: Compliant | 0 |
|
$5.5800 / $11.2600 | Order Now |